The LPC2292FET144,551 is an ARM-based microcontroller with 256KB of FLASH memory and 112 I/Os. It operates at a maximum frequency of 60MHz and has a maximum power dissipation of 1.5W. The device is packaged in a TFBGA package and has a maximum operating temperature of 85°C. It also features an internal oscillator and a watchdog timer. The LPC2292FET144,551 is suitable for use in a variety of applications, including those requiring high-speed processing and multiple communication interfaces.
Sign in to ask questions about the NXP LPC2292FET144,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2292FET144,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, SSP, UART, USART, EBI/EMI |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | LPC2200 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP LPC2292FET144,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.