
IC 32-BIT, FLASH, 60 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144, Microcontroller
NXP LPC2294HBD144/01 technical specifications.
| Package/Case | LQFP |
| Frequency | 60MHz |
| Max Supply Voltage | 1.95V |
| Memory Size | 256KB |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 112 |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
