
ARM Cortex-M3 microcontroller featuring a 72MHz core, 128KB FLASH memory, and 58KB RAM. Integrated peripherals include Ethernet, USB 2.0 device/host/OTG, CAN, I2C, SPI, UART, and I2S interfaces. Offers 6x 10-bit ADC channels, 1x PWM channel, and 4x timers/counters. Packaged in a 100-pin QFP (SOT-407-1) with an operating voltage of 3.3V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2362FBD100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2362FBD100,551 technical specifications.
| Package/Case | SOT-407-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, SSP, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 70 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 58KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2300 |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2362FBD100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.