
32-bit ARM RISC microcontroller featuring 72MHz clock speed and 128KB FLASH memory. This surface mount device offers 8KB RAM, 70 I/Os, and multiple interfaces including I2C (3 channels), SPI (3 channels), UART (4 channels), CAN, I2S, and USB. Integrated peripherals include DMA and PWM (6 channels), alongside 4 timers/counters and 6 ADC channels. Packaged in a 100-pin LQFP (14.1mm x 14.1mm x 1.45mm), it operates from 3V to 3.6V and supports temperatures from -40°C to 85°C.
NXP LPC2364FBD100 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 128KB |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, I2S, UART |
| Length | 14.1mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 70 |
| Number of I2C Channels | 3 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Peripherals | PWM, DMA |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2364FBD100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
