The LPC2364FBD100-S is a 32-bit microcontroller from NXP, operating at a maximum speed of 72 MHz. It features 131 KB of flash memory and 34 KB of RAM. The device is packaged in a QFP100 package, suitable for surface mount applications. The LPC2364FBD100-S is rated for industrial temperature operation, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3 volts and a maximum supply current of 100 milliamps.
NXP LPC2364FBD100-S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 3.3 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 34816 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.