
ARM7 microcontroller featuring 72MHz operation, 128KB FLASH memory, and 34KB SRAM. This 100-pin BGA device offers extensive connectivity including Ethernet, USB 2.0 Device, CAN, I2C, SPI, SSP, I2S, and 4 UART channels. Integrated peripherals include a 10-bit ADC with 6 channels, 4 timers/counters, DMA, and a watchdog timer. Operating voltage is 3.3V, with a temperature range of -40°C to 85°C.
NXP LPC2364FET100,518 technical specifications.
| Package/Case | SOT-926-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, SSP, UART, USART, I2S |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 34KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2364FET100,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
