
IC 32-BIT, FLASH, 72 MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT407-1, LQFP-100, Microcontroller
Sign in to ask questions about the NXP LPC2364HBD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2364HBD100 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, CAN, Ethernet, SSP, UART, USART, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| RoHS Compliant | Yes |
| Series | LPC2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2364HBD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.