
ARM7 microcontroller featuring 72MHz operation, 128KB Flash memory, and 34KB SRAM. Integrated peripherals include Ethernet, USB 2.0 Device, CAN, 6-channel 10-bit ADC, 4 UART channels, I2C, SPI, SSP, I2S, and 4 timers. This 100-pin QFP package offers 70 I/O pins and supports a 3V to 3.6V operating supply voltage.
Sign in to ask questions about the NXP LPC2364HBD100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2364HBD100,551 technical specifications.
| Package/Case | SOT-407-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, SSP, UART, USART, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of I/Os | 70 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 34KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2300 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2364HBD100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.