ARM7 microcontroller featuring 72MHz operation, 256KB FLASH memory, and 58KB SRAM. Integrated Ethernet, 6-channel 10-bit ADC, and 70 programmable I/Os. Supports I2C, SPI, UART, USB, CAN, and I2S interfaces. Packaged in a 100-pin QFP (SOT-407-1) with a 14mm x 14.1mm x 1.45mm footprint. Operates from 3V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2365FBD100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2365FBD100,551 technical specifications.
| Package/Case | SOT-407-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, Ethernet, SSP, UART, USART, USB, CAN, I2S |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 70 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 70 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 58KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC2300 |
| Watchdog Timer | Yes |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2365FBD100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
