The LPC2366FBD100 is a 256KB microcontroller from NXP, operating at a frequency of 72MHz. It features a range of interfaces including I2C, SPI, USB, CAN, I2S, and UART. The device is packaged in a 100-pin LQFP package and is suitable for operation over a temperature range of -40°C to 85°C. The LPC2366FBD100 is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP LPC2366FBD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2366FBD100 technical specifications.
| Package/Case | LQFP |
| Density | 256KB |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, I2S, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Min Supply Voltage | 3V |
| Number of I/Os | 70 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Peripherals | PWM, DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2366FBD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.