Sign in to ask questions about the NXP LPC2366FBD100,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2366FBD100,551 technical specifications.
| Density | 262144B |
| Frequency | 72MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RAM Size | 32768B |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2366FBD100,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
