
MCU 32-Bit LPC2300 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
NXP LPC2366FBD100-S technical specifications.
| Access Time | 72us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 72MHz |
| Interface | SPI, USB, I2S, SSP, UART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 58KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
