
The LPC2368FBD100 is a 512KB LQFP microcontroller from NXP, operating at a frequency of 72MHz and a maximum supply voltage of 3.6V. It features 70 I/Os, 6 PWM channels, and 4 timers/counters. The device is compliant with RoHS and SVHC regulations and is suitable for surface mount technology. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC2368FBD100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2368FBD100 technical specifications.
| Package/Case | LQFP |
| Density | 512KB |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, UART, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 3V |
| Number of I/Os | 70 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 4 |
| Peripherals | DMA |
| RAM Size | 32KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2368FBD100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
