The LPC2368FBD100-S is a 32-bit ARM microcontroller with a core frequency of 72MHz. It features 59.392KB of RAM and is packaged in a lead-free LQFP-90 tray. The device is RoHS compliant and suitable for general-purpose applications.
NXP LPC2368FBD100-S technical specifications.
| Access Time | 72us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 524288B |
| Frequency | 72MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 59392B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.