IC 32-BIT, FLASH, 72 MHz, RISC MICROCONTROLLER, PBGA100, 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100, Microcontroller
NXP LPC2368FET100 technical specifications.
| Package/Case | TFBGA |
| Frequency | 72MHz |
| Number of Bits | 32 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2368FET100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.