32-BIT Risc 512KB Flash 72MHZ 3.3V 144LQFP<AZ
NXP LPC2378FBD144S technical specifications.
| Access Time | 72us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Density | 524288B |
| Frequency | 72MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 59392B |
| RoHS | Compliant |
No datasheet is available for this part.