IC 32-BIT, FLASH, 72 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144, Microcontroller
Sign in to ask questions about the NXP LPC2388FBD144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2388FBD144 technical specifications.
| Package/Case | LQFP |
| Frequency | 72MHz |
| Number of Bits | 32 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2388FBD144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.