
ARM7TDMI-S RISC microprocessor featuring a 72MHz clock speed and 16-bit data bus width. This ROMless microcontroller offers 82KB of RAM and supports a wide range of interfaces including I2C, SPI, USB, UART, CAN, and I2S. With 160 programmable I/Os, 8 ADC channels, and 4 timers, it provides extensive peripheral capabilities. Operating at 3.3V, it is housed in a 208-pin LQFP package and is RoHS compliant.
NXP LPC2420FBD208,551 technical specifications.
| Package/Case | SOT-459-1 |
| Core Architecture | ARM |
| Data Bus Width | 16b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, MMC, SSP, UART, USART, EBI/EMI, CAN, I2S |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 160 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 160 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 82KB |
| RoHS Compliant | Yes |
| Series | LPC2400 |
| Watchdog Timer | Yes |
| Width | 28.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2420FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
