The LPC2460FET208/CP3E is a 32-bit RISC microcontroller from NXP, operating at a supply voltage of 3.3V with a maximum frequency of 25MHz. It features 160 I/O lines, a 32-bit external data bus, and a 24-bit address bus. The device includes PWM channels, an ADC, and DMA channels. It is packaged in a 208-pin TFBGA.
NXP LPC2460FET208/CP3E technical specifications.
| Number of Terminals | 208 |
| Terminal Position | BOTTOM |
| Width | 15 |
| Length | 15 |
| Pin Count | 208 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 160 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.