IC 32-BIT, FLASH, 72 MHz, RISC MICROCONTROLLER, PQFP208, 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208, Microcontroller
NXP LPC2468FBD208 technical specifications.
| Package/Case | LQFP |
| Density | 512KB |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, I2S, SSP, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 3V |
| Number of I/Os | 160 |
| Number of PWM Channels | 12 |
| Number of Timers/Counters | 4 |
| Peripherals | PWM, DMA |
| RAM Size | 98KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2468FBD208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.