NXP LPC2478FET208 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, I2S, IrDA, SSP, UART |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 160 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RAM Size | 98KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2478FET208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.