The LPC2917FBD144 is a 512KB microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device features 108 I/Os, 24 PWM channels, and 4 timers/counters. It also supports SPI, UART, I2C, and CAN interfaces. The LPC2917FBD144 is available in an LQFP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC2917FBD144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2917FBD144 technical specifications.
| Package/Case | LQFP |
| Density | 512KB |
| Frequency | 80MHz |
| Interface | SPI, UART, I2C, CAN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 108 |
| Number of PWM Channels | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2917FBD144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
