The LPC2919FBD144 is a microcontroller from NXP with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It operates at a frequency of 80MHz and has a memory size of 768KB, with 80KB of RAM. The device is packaged in a LQFP144 package type and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP LPC2919FBD144 technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 108 |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |