
IC 32-BIT, FLASH, 125 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT-486, MS-026, LQFP-144, Microcontroller
Sign in to ask questions about the NXP LPC2919FBD144/01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC2919FBD144/01 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 125MHz |
| Interface | I2C, SPI, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 108 |
| Number of Programmable I/O | 108 |
| Number of Timers/Counters | 4 |
| Packaging | Tray |
| Peripherals | PWM |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC2919FBD144/01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
