NXP LPC3131FET180 technical specifications.
| Package/Case | TFBGA |
| Frequency | 180MHz |
| Interface | I2C, SPI, UART, USB, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 97 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Peripherals | DMA |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3131FET180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.