NXP LPC3152FET208551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, EBI/EMI, I2S |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Timers/Counters | 5 |
| Oscillator Type | External |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | PWM, WDT, DMA, LCD |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| Series | LPC3100 |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3152FET208551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.