32-bit RISC microcontroller featuring a 266 MHz clock speed and 131072 bytes of RAM. This industrial-grade component offers 16384 words of FLASH ROM, 87 I/O lines, and includes PWM channels and ADC functionality. Packaged in a 296-terminal PBGA with dimensions of 15 x 15 mm and a 0.70 mm pitch, it operates within a supply voltage range of 1.31V to 1.39V and an industrial temperature range of -40°C to 85°C. DMA channels are also integrated.
NXP LPC3220FET296 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 296 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B296 |
| Width | 15 |
| Length | 15 |
| Pin Count | 296 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.31 |
| Supply Voltage-Max | 1.39 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 87 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 266 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC3220FET296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.