IC 32-BIT, FLASH, 266 MHz, RISC MICROCONTROLLER, PBGA296, 15 X 15 MM, 0.70 MM PITCH, PLASTIC, MO-216, SOT1048-1, TFBGA-296, Microcontroller
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC3250FET296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC3250FET296 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 266MHz |
| Interface | I2C, USB, I2S, UART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Timers/Counters | 6 |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3250FET296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.