NXP LPC3250FET296/01 technical specifications.
| Package/Case | TFBGA |
| Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 87 |
| Packaging | Tray |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC3250FET296/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
