
32-bit ARM Cortex-M4 Microcontroller (MCU) operating at up to 120MHz. Features 256KB FLASH memory and 80KB SRAM. Integrated peripherals include USB Device/Host/OTG, Ethernet, I2C, SPI, CAN, UART, and I2S. 165 programmable I/O pins and 4 timers are available. LQFP 144-pin package, RoHS compliant, with an operating temperature range of -40°C to 85°C.
NXP LPC4076FBD144E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, SSP, UART, USART, Ethernet, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 165 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC40xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4076FBD144E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.