
32-bit ARM Cortex-M4 microcontroller featuring up to 512 kB FLASH and 96 kB SRAM. Operates at a maximum frequency of 120MHz with a 3.3V operating supply voltage, ranging from 2.4V to 3.6V. Offers extensive interface support including I2C, SPI, USB Device/Host/OTG, Ethernet, CAN, and more. Includes integrated peripherals such as DMA, PWM, and a watchdog timer. Packaged in a 100-pin LQFP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
NXP LPC4078FBD100E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of ADC Channels | 8 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | LPC40xx |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4078FBD100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
