
32-bit ARM Cortex-M4 microcontroller, operating at up to 120MHz, featuring 512KB FLASH and 96KB SRAM. Offers extensive interface support including I2C, SPI, USB (Device/Host/OTG), CAN, Ethernet, MMC, SD, UART, and more. This surface mount TFBGA package component operates from 2.4V to 3.6V with a maximum power dissipation of 1.5W. Includes peripherals like DMA, PWM, and a watchdog timer, with 165 programmable I/Os.
NXP LPC4078FET208,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Programmable I/O | 165 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC40xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4078FET208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
