
32-bit ARM Cortex-M4 microcontroller featuring a 120MHz core frequency. Offers 512KB FLASH and 96KB SRAM memory. Integrated peripherals include USB Device/Host/OTG, Ethernet, LCD controller, SPIFI, I2C, SPI, CAN, I2S, and UART interfaces. This surface mount LQFP package provides 165 programmable I/Os and operates from a 2.4V to 3.6V supply voltage. RoHS compliant with a maximum operating temperature of 85°C.
NXP LPC4088FBD208,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, UART |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 165 |
| Number of Programmable I/O | 165 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4088FBD208,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
