
32-bit ARM Cortex-M4/M0 microcontroller featuring a 204MHz core frequency. Offers 768KB FLASH memory and 136KB SRAM, with a 3.3V operating supply voltage. Supports I2C, SPI, CAN, UART, and USB interfaces, along with EBI/EMI and I2S. Includes 6 timers/counters, DMA, and a watchdog timer, packaged in a TFBGA for surface mounting.
NXP LPC4315JET100E technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, CAN, IrDA, SSP, UART, USART, EBI/EMI, I2S |
| Max Frequency | 204MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4315JET100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
