32-BIT, FLASH, 204MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC4320FBD144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Frequency | 180MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of GPIO | 83 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4320FBD144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.