
32-bit ARM Cortex-M4 microprocessor operating at up to 204MHz. Features 200KB RAM, ROMless memory architecture, and 49 programmable I/Os. Supports I2C, SPI, USB, CAN, and other interfaces. Includes peripherals like DMA, PWM, and a watchdog timer. Packaged in TFBGA, operating from 2.2V to 3.6V, with a temperature range of -40°C to 85°C.
NXP LPC4320FET100,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 0KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 200KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4320FET100,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
