The LPC4325JET100 is a 32-bit RISC microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 2.2V and a maximum supply voltage of 3.6V. The device features 49 I/O lines and a clock frequency of up to 25MHz. It is available in a 100-pin TFBGA package with a size of 9mm x 9mm and a height of 0.70mm.
NXP LPC4325JET100 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 204 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC4325JET100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.