
Dual-core Cortex-M4/M0 microcontroller featuring a 32-bit ARM architecture operating at up to 204MHz. This surface-mount TFBGA package offers 264KB of SRAM, 49 programmable I/Os, and extensive interfaces including I2C, SPI, USB, CAN, and Ethernet. Integrated peripherals include DMA, PWM, and a watchdog timer, with a ROMless memory type and FLASH support. Operating voltage ranges from 2.2V to 3.6V, with a maximum power dissipation of 1.5W.
NXP LPC4330FET100,551 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Height | 0.8mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, , FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 49 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 49 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 264KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4330FET100,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.