NXP LPC4330FET256 technical specifications.
| Package/Case | SOT-740-2 |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of GPIO | 164 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4330FET256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.