
Dual-core ARM Cortex-M4/M0 microprocessor operating at up to 204MHz. Features 264KB SRAM, 164 I/Os, and extensive interfaces including I2C, SPI, USB, CAN, and Ethernet. Surface mount LBGA package with 8 ADC channels and 6 timers. RoHS compliant, operating voltage 2.2V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP LPC4330FET256,551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC4330FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 264KB |
| Memory Type | ROMless, , OTP, ROM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 164 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 31 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 264KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4330FET256,551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.