The LPC4333JBD144 is a 32-bit microcontroller with a 3.3V supply voltage and a maximum clock frequency of 25MHz. It features 83 I/O lines and a 32-bit RISC architecture. The device is available in a 20x20mm LQFP-144 package with a height of 1.40mm. It operates over a temperature range of -40 to 105 degrees Celsius and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC4333JBD144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 204 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC4333JBD144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.