
32-bit ARM Cortex-M4/M0 microcontroller featuring a 204MHz core frequency and 1MB of FLASH memory with 136KB SRAM. This surface mount LQFP 144-pin device offers extensive connectivity including Ethernet, dual high-speed USB, I2C, SPI, CAN, and UART interfaces. Operating from 2.2V to 3.6V, it includes peripherals such as DMA, PWM, and a watchdog timer, with a maximum operating temperature of 105°C.
NXP LPC4337JBD144E technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, SD, SSP, UART, USART, EBI/EMI, Serial, MMC, I2S |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 204MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4337JBD144E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
