32-bit RISC microcontroller featuring a 204MHz clock speed and FLASH ROM programmability. This industrial-grade microcontroller offers 164 I/O lines, a 32-bit external data bus, and a 24-bit address bus. It includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Operating within a temperature range of -40°C to 85°C, this 256-terminal device is housed in a 17x17mm PBGA package. Nominal supply voltage is 3.3V, with a range of 2.2V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC4350FET256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 164 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 204 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC4350FET256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.