
Dual-core microcontroller featuring ARM Cortex-M4 and Cortex-M0 processors operating at up to 204MHz. This MCU offers 264KB of SRAM, supporting a 32-bit data bus width. Integrated peripherals include two High-Speed USB controllers with on-chip PHY, Ethernet, LCD controller, CAN, AES, SPIFI, SGPIO, and SCT. The device provides extensive connectivity with interfaces such as I2C, SPI, UART, and more, all within a 256-pin LBGA, surface-mount package.
NXP LPC4350FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 264KB |
| Memory Type | ROMless, , OTP, ROM |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 164 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 31 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 6 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 264KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4350FET256,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.