32-bit microcontroller featuring an ARM Cortex-M4 core operating at up to 204 MHz. This microprocessor offers 512 KB of FLASH memory and 136 KB of RAM, with 164 programmable I/Os. Integrated peripherals include I2C, SPI, USB, CAN, Ethernet, UART, and DMA, supported by 8 ADC channels and 6 timers. The device is housed in a 256-pin LBGA package for surface mounting, with an operating voltage range of 2.2V to 3.6V and a maximum power dissipation of 1.5W.
NXP LPC4353FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, IrDA, MMC, SD, SSP, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 164 |
| Number of Programmable I/O | 164 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4353FET256,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
