The LPC4353JET256 is a 32-bit microcontroller with a RISC architecture, designed to operate within a supply voltage range of 2.2 to 3.6 volts. It is capable of functioning at temperatures between -40°C and 105°C. This device is packaged in a 17 x 17 mm, 1 mm high, plastic package. It features 164 input/output lines and supports a range of functions, including FLASH ROM programmability, pulse-width modulation, analog-to-digital conversion, direct memory access, and digital-to-analog conversion. The LPC4353JET256 operates at a maximum clock frequency of 25 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC4353JET256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 164 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 204 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC4353JET256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.