
Dual-core Cortex-M4/M0 microcontroller featuring 204MHz operation, 1MB FLASH memory, and 136KB SRAM. Offers extensive connectivity including 2 High-Speed USB with on-chip PHY, Ethernet, LCD, CAN, AES, SPIFI, SGPIO, and SCT interfaces. Supports I2C, SPI, UART, USART, I2S, MMC, SD, SSP, IrDA, and EBI/EMI. This 32-bit ARM architecture microcontroller operates from 2.2V to 3.6V, with 164 programmable I/Os and integrated peripherals like DMA, PWM, and a watchdog timer.
NXP LPC4357FET256,551 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 204MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, SD, SSP, UART, USART, EBI/EMI, I2S |
| Lead Free | Lead Free |
| Max Frequency | 204MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of I/Os | 164 |
| Number of Programmable I/O | 164 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPC43xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC4357FET256,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
