The LPC4357JET256 is a 32-bit RISC microcontroller with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 256 terminals and is packaged in a 17 x 17 mm, 1 mm height, plastic LBGA-256. The device operates at a supply voltage of 3.3V, with a minimum supply voltage of 2.2V and a maximum supply voltage of 3.6V. It features a clock frequency of up to 25 MHz and supports various peripherals, including PWM channels, ADC, DMA, and DAC channels.
NXP LPC4357JET256 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 164 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 204 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC4357JET256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.