NXP LPC4367JET100 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 9 |
| Length | 9 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| Number of I/O Lines | 49 |
| External Data Bus Width | 16 |
| Address Bus Width | 14 |
| Bit Size | 32 |
| Speed | 204 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.