NXP LPC4370FET100 technical specifications.
| Package/Case | SOT-926-1 |
| Frequency | 204MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of I/Os | 49 |
| Packaging | Tray |
| RAM Size | 282KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC4370FET100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.